Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.17000 | ¥149.17 |
10 | ¥114.80600 | ¥1,148.06 |
25 | ¥103.85720 | ¥2,596.43 |
50 | ¥96.45700 | ¥4,822.85 |
100 | ¥89.74630 | ¥8,974.63 |
250 | ¥81.83468 | ¥20,458.67 |
500 | ¥76.50520 | ¥38,252.60 |
1,000 | ¥71.68621 | ¥71,686.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/002/M1CXA-40 M_tmb.jpg)