Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.58000 | ¥199.58 |
10 | ¥153.82700 | ¥1,538.27 |
25 | ¥139.28080 | ¥3,482.02 |
50 | ¥129.45380 | ¥6,472.69 |
100 | ¥120.54540 | ¥12,054.54 |
250 | ¥110.04620 | ¥27,511.55 |
500 | ¥102.97754 | ¥51,488.77 |