Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.95000 | ¥102.95 |
10 | ¥79.07700 | ¥790.77 |
25 | ¥71.46160 | ¥1,786.54 |
50 | ¥66.31060 | ¥3,315.53 |
100 | ¥61.63510 | ¥6,163.51 |
250 | ¥56.12092 | ¥14,030.23 |
500 | ¥52.40498 | ¥26,202.49 |
1,000 | ¥49.04324 | ¥49,043.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/314/M1CXA-24 M_tmb.jpg)