Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.79000 | ¥91.79 |
10 | ¥82.63200 | ¥826.32 |
25 | ¥77.84200 | ¥1,946.05 |
50 | ¥75.84720 | ¥3,792.36 |
100 | ¥73.85050 | ¥7,385.05 |
250 | ¥65.86660 | ¥16,466.65 |
500 | ¥61.87484 | ¥30,937.42 |
1,000 | ¥54.68928 | ¥54,689.28 |