Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.35000 | ¥126.35 |
10 | ¥112.01500 | ¥1,120.15 |
25 | ¥107.70920 | ¥2,692.73 |
50 | ¥103.40080 | ¥5,170.04 |
100 | ¥97.65640 | ¥9,765.64 |
250 | ¥89.03960 | ¥22,259.90 |
500 | ¥83.29520 | ¥41,647.60 |
1,000 | ¥76.40184 | ¥76,401.84 |