Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.56000 | ¥62.56 |
10 | ¥56.56600 | ¥565.66 |
25 | ¥53.43920 | ¥1,335.98 |
50 | ¥52.13720 | ¥2,606.86 |
100 | ¥49.52980 | ¥4,952.98 |
250 | ¥44.31620 | ¥11,079.05 |
500 | ¥41.70926 | ¥20,854.63 |
1,000 | ¥36.49570 | ¥36,495.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/822/976/M1BXA-30 M_tmb.jpg)