Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
10 | ¥47.32100 | ¥473.21 |
25 | ¥44.70720 | ¥1,117.68 |
50 | ¥43.61700 | ¥2,180.85 |
100 | ¥41.43650 | ¥4,143.65 |
250 | ¥37.07484 | ¥9,268.71 |
500 | ¥34.89414 | ¥17,447.07 |
1,000 | ¥30.53226 | ¥30,532.26 |
2,500 | ¥29.00567 | ¥72,514.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/686/M1BXA-24 M_tmb.jpg)