Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.98700 | ¥329.87 |
25 | ¥31.24320 | ¥781.08 |
50 | ¥30.51580 | ¥1,525.79 |
100 | ¥29.06190 | ¥2,906.19 |
250 | ¥25.42936 | ¥6,357.34 |
500 | ¥24.70298 | ¥12,351.49 |
1,000 | ¥21.07014 | ¥21,070.14 |
2,500 | ¥19.61703 | ¥49,042.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/524/M1BXA-16 M_tmb.jpg)