Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.52100 | ¥285.21 |
25 | ¥27.01360 | ¥675.34 |
50 | ¥26.38460 | ¥1,319.23 |
100 | ¥25.12770 | ¥2,512.77 |
250 | ¥21.98684 | ¥5,496.71 |
500 | ¥21.35880 | ¥10,679.40 |
1,000 | ¥18.21780 | ¥18,217.80 |
2,500 | ¥16.96136 | ¥42,403.40 |