Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.77000 | ¥120.77 |
10 | ¥107.00700 | ¥1,070.07 |
25 | ¥102.89520 | ¥2,572.38 |
50 | ¥98.77880 | ¥4,938.94 |
100 | ¥93.29050 | ¥9,329.05 |
250 | ¥85.05916 | ¥21,264.79 |
500 | ¥79.57156 | ¥39,785.78 |
1,000 | ¥72.98639 | ¥72,986.39 |