Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.69000 | ¥125.69 |
10 | ¥96.63800 | ¥966.38 |
25 | ¥87.37840 | ¥2,184.46 |
50 | ¥81.11780 | ¥4,055.89 |
100 | ¥75.43910 | ¥7,543.91 |
250 | ¥68.74268 | ¥17,185.67 |
500 | ¥64.23104 | ¥32,115.52 |
1,000 | ¥60.14995 | ¥60,149.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/927/M1AXK-24 G_tmb.jpg)