Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥69.84900 | ¥698.49 |
25 | ¥63.10040 | ¥1,577.51 |
50 | ¥58.53420 | ¥2,926.71 |
100 | ¥54.39000 | ¥5,439.00 |
250 | ¥49.50084 | ¥12,375.21 |
500 | ¥46.20544 | ¥23,102.72 |
1,000 | ¥43.22380 | ¥43,223.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/527/M1AXK-20 M_tmb.jpg)