Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.99000 | ¥88.99 |
10 | ¥68.29700 | ¥682.97 |
25 | ¥61.69840 | ¥1,542.46 |
50 | ¥57.22900 | ¥2,861.45 |
100 | ¥53.17490 | ¥5,317.49 |
250 | ¥48.39088 | ¥12,097.72 |
500 | ¥45.16640 | ¥22,583.20 |
1,000 | ¥42.24856 | ¥42,248.56 |