Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.92000 | ¥115.92 |
10 | ¥102.77000 | ¥1,027.70 |
25 | ¥98.81320 | ¥2,470.33 |
50 | ¥94.86100 | ¥4,743.05 |
100 | ¥89.59200 | ¥8,959.20 |
250 | ¥81.68656 | ¥20,421.64 |
500 | ¥76.41636 | ¥38,208.18 |
1,000 | ¥70.09227 | ¥70,092.27 |