Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
10 | ¥50.31000 | ¥503.10 |
25 | ¥47.52480 | ¥1,188.12 |
50 | ¥46.36560 | ¥2,318.28 |
100 | ¥44.04720 | ¥4,404.72 |
250 | ¥39.41068 | ¥9,852.67 |
500 | ¥37.09238 | ¥18,546.19 |
1,000 | ¥32.45582 | ¥32,455.82 |
2,500 | ¥30.83307 | ¥77,082.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/977/M1AXA-34 M_tmb.jpg)