LS950 78-8114-8402-7 | |
---|---|
DigiKey Part Number | 19-LS95078-8114-8402-7-ND |
Manufacturer | |
Manufacturer Product Number | LS950 78-8114-8402-7 |
Description | 3M LOWER CUT BAR ASSEMBLY/EXIT T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lower Cut Bar Assembly For LS950 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lower Cut Bar Assembly | |
Material | - | |
Color | - | |
Specifications | For LS950 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |