LS1000 LOWER BAR | |
---|---|
DigiKey Part Number | 19-LS1000LOWERBAR-ND |
Manufacturer | |
Manufacturer Product Number | LS1000 LOWER BAR |
Description | 3M LOWER CUT BAR ASSEMBLY FOR LS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lower Cut Bar Assembly For LS1000 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lower Cut Bar Assembly | |
Material | - | |
Color | - | |
Specifications | For LS1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |