ITCSN-0800-25-U | |
---|---|
DigiKey Part Number | ITC800-25-ND |
Manufacturer | |
Manufacturer Product Number | ITCSN-0800-25-U |
Description | HEATSHRINK ITCSN .8" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.800" (20.32mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.800" (20.32mm) | |
Inner Diameter - Recovered | 0.200" (5.08mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥61.82080 | ¥1,545.52 |
50 | ¥57.83200 | ¥2,891.60 |
125 | ¥53.84328 | ¥6,730.41 |
250 | ¥51.84892 | ¥12,962.23 |
625 | ¥50.65229 | ¥31,657.68 |