HF365/36SF | |
---|---|
DigiKey Part Number | MD36R-100-ND |
Manufacturer | |
Manufacturer Product Number | HF365/36SF |
Description | CBL RIBN 36COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 36 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 36 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.800" (45.72mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,920.61000 | ¥2,920.61 |
5 | ¥2,322.43400 | ¥11,612.17 |
10 | ¥2,111.29600 | ¥21,112.96 |
25 | ¥1,853.25080 | ¥46,331.27 |
50 | ¥1,524.82700 | ¥76,241.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/010/MFG_HF365%2C%20HF319_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/010/MFG_HF365%2C%20HF319_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/010/MFG_HF365%2C%20HF319_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/010/MFG_HF365%2C%20HF319_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/010/MFG_HF365%2C%20HF319_tmb.jpg)