HF365/10NSSF | |
---|---|
DigiKey Part Number | 19-HF365/10NSSF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/10NSSF |
Description | CBL RIBN 10COND 0.05 GRY FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.01000 | ¥17.01 |
5 | ¥13.51000 | ¥67.55 |
10 | ¥12.28200 | ¥122.82 |
25 | ¥10.78400 | ¥269.60 |
50 | ¥9.77860 | ¥488.93 |
100 | ¥8.84490 | ¥884.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/089/610/HF36510NSSF_tmb.jpg)