HF365/10 100 | |
---|---|
DigiKey Part Number | 3M157914-100-ND |
Manufacturer | |
Manufacturer Product Number | HF365/10 100 |
Description | CABLE RIBBON 10COND 0.05 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.09170 | ¥1,009.17 |
300 | ¥8.89903 | ¥2,669.71 |
500 | ¥8.04748 | ¥4,023.74 |
1,000 | ¥7.28107 | ¥7,281.07 |
2,500 | ¥6.42952 | ¥16,073.80 |
5,000 | ¥5.83341 | ¥29,167.05 |
10,000 | ¥5.53536 | ¥55,353.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/010/MFG_HF365%2C%20HF319_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/010/MFG_HF365%2C%20HF319_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/010/MFG_HF365%2C%20HF319_tmb.jpg)