HF365/04 100 | |
---|---|
DigiKey Part Number | 3M157986-100-ND |
Manufacturer | |
Manufacturer Product Number | HF365/04 100 |
Description | CABLE RIBBON 4COND 0.05 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 4 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.14180 | ¥414.18 |
300 | ¥3.65227 | ¥1,095.68 |
500 | ¥3.30280 | ¥1,651.40 |
1,000 | ¥2.98824 | ¥2,988.24 |
2,500 | ¥2.63874 | ¥6,596.85 |
5,000 | ¥2.39408 | ¥11,970.40 |
10,000 | ¥2.27176 | ¥22,717.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/010/MFG_HF365%2C%20HF319_tmb.jpg)