HDT-0400-48"-BLACK-20 PCS | |
---|---|
DigiKey Part Number | 3M161616-ND |
Manufacturer | |
Manufacturer Product Number | HDT-0400-48"-BLACK-20 PCS |
Description | HEATSHRINK TUBING BLACK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.150" (3.81mm) | |
Recovered Wall Thickness | 0.090" (2.29mm) | |
Material | ||
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.31000 | ¥260.31 |
5 | ¥219.19600 | ¥1,095.98 |
10 | ¥198.64800 | ¥1,986.48 |
25 | ¥184.94560 | ¥4,623.64 |
50 | ¥178.09700 | ¥8,904.85 |
100 | ¥173.98670 | ¥17,398.67 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)