FP301-3/64-100'-BLACK-SPOOL | |
---|---|
DigiKey Part Number | 19-FP301-3/64-100'-BLACK-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/64-100'-BLACK-SPOOL |
Description | HTSHRNK FP301 3/64 BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
5 | ¥14.74200 | ¥73.71 |
10 | ¥11.19600 | ¥111.96 |
25 | ¥10.60960 | ¥265.24 |
50 | ¥10.01960 | ¥500.98 |
100 | ¥9.43040 | ¥943.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/831/566/MFG_FP301-3%5E64-BLACK_tmb.jpg)