FP301-1/8-48"-BLACK-HDR-25 PCS | |
---|---|
DigiKey Part Number | 3M161337-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/8-48"-BLACK-HDR-25 PCS |
Description | HEATSHRINK 1/8"X4' BLK 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Header Label, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.08000 | ¥46.08 |
5 | ¥44.20600 | ¥221.03 |
10 | ¥34.07300 | ¥340.73 |
25 | ¥31.30840 | ¥782.71 |
50 | ¥29.46860 | ¥1,473.43 |
100 | ¥27.62640 | ¥2,762.64 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/037/MFG_FP-301-1%5E8-BLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/291/MFG_FP-301-1%5E8-GREEN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/472/MFG_FP-301-1%5E8-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/812/MFG_FP301-1%5E8-CLEAR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/817/820/MFG_FP-301-1%5E8-RED_tmb.jpg)