FP301-1/2-48"-CLEAR-12 PCS | |
---|---|
DigiKey Part Number | 3M161303-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/2-48"-CLEAR-12 PCS |
Description | HEATSHRINK 1/2"X4' CLR 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |
5 | ¥54.08400 | ¥270.42 |
10 | ¥42.33600 | ¥423.36 |
25 | ¥37.62960 | ¥940.74 |
50 | ¥35.27660 | ¥1,763.83 |
100 | ¥32.92440 | ¥3,292.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/260/115/MFG_EPS300-BLACK_tmb.jpg)