FP-301VW-1/16-BLACK-1000' | |
---|---|
DigiKey Part Number | FP116VWK-R5-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-1/16-BLACK-1000' |
Description | HEATSHRK FPVW 1/16"X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥0.28900 | ¥14.45 |
100 | ¥0.27290 | ¥27.29 |
250 | ¥0.23872 | ¥59.68 |
500 | ¥0.22172 | ¥110.86 |
1,250 | ¥0.21654 | ¥270.68 |