FP-301 3/8" YL 200' | |
---|---|
DigiKey Part Number | 19-FP-3013/8"YL200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/8" YL 200' |
Description | HTSHRNK FP301 3/8" YLW FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
5 | ¥14.35000 | ¥71.75 |
10 | ¥10.89900 | ¥108.99 |
25 | ¥10.32720 | ¥258.18 |
50 | ¥9.75420 | ¥487.71 |
100 | ¥9.18050 | ¥918.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/423/FP-301%7E3%5E8%27%7EYL_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/423/FP-301%7E3%5E8%27%7EYL_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/423/FP-301%7E3%5E8%27%7EYL_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/423/FP-301%7E3%5E8%27%7EYL_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/423/FP-301%7E3%5E8%27%7EYL_tmb%2864x64%29.jpg)