FP-301 3/4" CR 200' | |
---|---|
DigiKey Part Number | 19-FP-3013/4"CR200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/4" CR 200' |
Description | HTSHRNK FP301 3/4" CLEAR FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
5 | ¥21.79800 | ¥108.99 |
10 | ¥16.79800 | ¥167.98 |
25 | ¥15.43480 | ¥385.87 |
50 | ¥14.52680 | ¥726.34 |
100 | ¥13.61810 | ¥1,361.81 |