FP-301 3/16" GN 250' | |
---|---|
DigiKey Part Number | 19-FP-3013/16"GN250'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/16" GN 250' |
Description | HTSHRNK FP301 3/16" GREEN FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 250.0' (76.2m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
5 | ¥13.89000 | ¥69.45 |
10 | ¥10.55900 | ¥105.59 |
25 | ¥10.00440 | ¥250.11 |
50 | ¥9.44820 | ¥472.41 |
100 | ¥8.89230 | ¥889.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/763/FP316G%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/763/FP316G%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/763/FP316G%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/763/FP316G%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/763/FP316G%20SERIES_tmb.jpg)