FP-301 1/8" WT 500' | |
---|---|
DigiKey Part Number | 19-FP-3011/8"WT500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/8" WT 500' |
Description | HTSHRNK FP301 1/8" WHITE FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
5 | ¥12.71800 | ¥63.59 |
10 | ¥9.66600 | ¥96.66 |
25 | ¥9.16080 | ¥229.02 |
50 | ¥8.65260 | ¥432.63 |
100 | ¥8.14330 | ¥814.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/762/FP018W%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/762/FP018W%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/762/FP018W%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/762/FP018W%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/762/FP018W%20SERIES_tmb.jpg)