FP-301 1 1/2" RD 100' | |
---|---|
DigiKey Part Number | 19-FP-30111/2"RD100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1 1/2" RD 100' |
Description | HTSHRNK FP301 1-1/2" RED FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
5 | ¥48.27000 | ¥241.35 |
10 | ¥37.21000 | ¥372.10 |
25 | ¥34.19200 | ¥854.80 |
50 | ¥32.18060 | ¥1,609.03 |
100 | ¥30.16830 | ¥3,016.83 |