EPS-200 1/4"BL 48"BX | |
---|---|
DigiKey Part Number | EPS2014-ND |
Manufacturer | |
Manufacturer Product Number | EPS-200 1/4"BL 48"BX |
Description | HEATSHRINK EPS200 1/4"X4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.90000 | ¥112.90 |
5 | ¥107.79600 | ¥538.98 |
10 | ¥82.13000 | ¥821.30 |
25 | ¥77.00080 | ¥1,925.02 |
50 | ¥71.86580 | ¥3,593.29 |
100 | ¥68.27240 | ¥6,827.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/110/493/EPS2014-20-ND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/110/493/EPS2014-20-ND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/110/493/EPS2014-20-ND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/110/493/EPS2014-20-ND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/110/493/EPS2014-20-ND_tmb.jpg)