EM15TP-010-1 | |
---|---|
DigiKey Part Number | 3M156480-ND |
Manufacturer | |
Manufacturer Product Number | EM15TP-010-1 |
Description | RF EMI ABSORBING SHEET 1=10 |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EM15TP Polymer Resin, Metal Flakes Non-Conductive, Single Sided 12.992" (330.00mm) X 12.598" (320.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.598" (320.00mm) | |
Width | 12.992" (330.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -25°C ~ 90°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,296.63000 | ¥3,296.63 |
10 | ¥3,076.84100 | ¥30,768.41 |