Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.276" (7.00mm, 8/29") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 328.1' (100.00m) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥4,298.00250 | ¥17,192.01 |
8 | ¥4,144.50250 | ¥33,156.02 |
12 | ¥4,083.09917 | ¥48,997.19 |
20 | ¥3,991.00250 | ¥79,820.05 |