Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dry Erase Film Roll | |
Material | - | |
Color | White | |
Specifications | 50' x 48" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,192.90000 | ¥5,192.90 |
5 | ¥4,846.71600 | ¥24,233.58 |
10 | ¥4,673.62200 | ¥46,736.22 |