D89126-0101HK | |
---|---|
DigiKey Part Number | 3M157235-ND |
Manufacturer | |
Manufacturer Product Number | D89126-0101HK |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89126-0101HK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.49500 | ¥124.95 |
25 | ¥11.96320 | ¥299.08 |
50 | ¥11.69740 | ¥584.87 |
100 | ¥11.16530 | ¥1,116.53 |
300 | ¥10.10190 | ¥3,030.57 |
500 | ¥9.30434 | ¥4,652.17 |
1,000 | ¥7.97517 | ¥7,975.17 |
2,500 | ¥7.44347 | ¥18,608.67 |