D89126-0031HK | |
---|---|
DigiKey Part Number | MSC26E-ND |
Manufacturer | |
Manufacturer Product Number | D89126-0031HK |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89126-0031HK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥14.77800 | ¥147.78 |
25 | ¥13.30000 | ¥332.50 |
50 | ¥12.29820 | ¥614.91 |
100 | ¥11.38700 | ¥1,138.70 |
250 | ¥10.30888 | ¥2,577.22 |
500 | ¥9.58052 | ¥4,790.26 |
1,000 | ¥8.92003 | ¥8,920.03 |
2,500 | ¥8.14166 | ¥20,354.15 |