CT8NT50S-C | |
---|---|
DigiKey Part Number | 19-CT8NT50S-C-ND |
Manufacturer | |
Manufacturer Product Number | CT8NT50S-C |
Description | CBL TIE LOCK NAT 50LB 8.6" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.717' (218.44mm, 8.60") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.06600 | ¥20.66 |
25 | ¥1.82280 | ¥45.57 |
50 | ¥1.67480 | ¥83.74 |
100 | ¥1.60930 | ¥160.93 |
300 | ¥1.44493 | ¥433.48 |
500 | ¥1.37940 | ¥689.70 |
1,000 | ¥1.14945 | ¥1,149.45 |
2,500 | ¥1.05096 | ¥2,627.40 |