Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.508' (154.94mm, 6.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.53643 | ¥536.43 |
2,000 | ¥0.51088 | ¥1,021.76 |
3,000 | ¥0.48533 | ¥1,455.99 |
5,000 | ¥0.45980 | ¥2,299.00 |
10,000 | ¥0.44702 | ¥4,470.20 |
25,000 | ¥0.37039 | ¥9,259.75 |
50,000 | ¥0.34485 | ¥17,242.50 |