CT11BK50-D | |
---|---|
DigiKey Part Number | 3M121BKD-ND |
Manufacturer | |
Manufacturer Product Number | CT11BK50-D |
Description | CBL TIE LOCKING BLK 50LBS 11.1" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.925' (281.94mm, 11.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.08050 | ¥540.25 |
1,000 | ¥0.88404 | ¥884.04 |
1,500 | ¥0.83493 | ¥1,252.39 |
2,500 | ¥0.81037 | ¥2,025.93 |
5,000 | ¥0.78582 | ¥3,929.10 |
12,500 | ¥0.68758 | ¥8,594.75 |
25,000 | ¥0.66303 | ¥16,575.75 |
50,000 | ¥0.63847 | ¥31,923.50 |