CHG-2026-J01010-KEP | |
---|---|
DigiKey Part Number | 3M9104-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2026-J01010-KEP |
Description | CONN RCPT 26P IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.59000 | ¥93.59 |
10 | ¥82.94400 | ¥829.44 |
25 | ¥79.75320 | ¥1,993.83 |
50 | ¥76.56460 | ¥3,828.23 |
100 | ¥72.31110 | ¥7,231.11 |
300 | ¥65.93047 | ¥19,779.14 |
500 | ¥61.67698 | ¥30,838.49 |
1,000 | ¥56.57261 | ¥56,572.61 |