CHG-2020-001010-KEP | |
---|---|
DigiKey Part Number | 3M9097-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2020-001010-KEP |
Description | CONN RCPT 20P IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.28000 | ¥75.28 |
10 | ¥67.77200 | ¥677.72 |
25 | ¥63.84280 | ¥1,596.07 |
50 | ¥62.20740 | ¥3,110.37 |
100 | ¥60.57030 | ¥6,057.03 |
300 | ¥54.02187 | ¥16,206.56 |
500 | ¥50.74792 | ¥25,373.96 |
1,000 | ¥44.85460 | ¥44,854.60 |