Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Constant Force Spring | |
For Use With/Related Products | Cable, Wires | |
Material | - | |
Features | Diameter - 0.80" ~ 1.50" (20.30mm ~ 38.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.16000 | ¥139.16 |
10 | ¥120.60200 | ¥1,206.02 |
30 | ¥114.30800 | ¥3,429.24 |
60 | ¥112.64950 | ¥6,758.97 |
120 | ¥99.39675 | ¥11,927.61 |
270 | ¥92.77048 | ¥25,048.03 |
510 | ¥90.78273 | ¥46,299.19 |