C3801/34 100 | |
---|---|
DigiKey Part Number | 3M157845-100-ND |
Manufacturer | |
Manufacturer Product Number | C3801/34 100 |
Description | CBL RIBN 34COND 0.05 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥15.02500 | ¥1,502.50 |
300 | ¥13.24993 | ¥3,974.98 |
500 | ¥11.98192 | ¥5,990.96 |
1,000 | ¥10.84086 | ¥10,840.86 |
2,500 | ¥9.57290 | ¥23,932.25 |
5,000 | ¥8.68535 | ¥43,426.75 |
10,000 | ¥8.24157 | ¥82,415.70 |