AB5100SHF-210X297 | |
---|---|
DigiKey Part Number | 3M155949-ND |
Manufacturer | |
Manufacturer Product Number | AB5100SHF-210X297 |
Description | RF ABSORB SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB50000SHF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥624.25000 | ¥624.25 |
10 | ¥593.03800 | ¥5,930.38 |
50 | ¥577.42880 | ¥28,871.44 |
100 | ¥534.51220 | ¥53,451.22 |