9MIC 3M261X ROLL 4"X150'X3" | |
---|---|
DigiKey Part Number | 9MIC3M261XROLL4"X150'X3"-ND |
Manufacturer | |
Manufacturer Product Number | 9MIC 3M261X ROLL 4"X150'X3" |
Description | LAPPING FILM ALUM OX 9U 150'X4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 9µ 4.00" (101.60mm) X 150' (45.7m) 50 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 9µ | |
Color | Blue | |
Width | 4.00" (101.60mm) | |
Length | 150' (45.7m) 50 yds | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥1,402.02000 | ¥5,608.08 |