972X-A BOX | |
---|---|
DigiKey Part Number | 972X-ABOX-ND |
Manufacturer | |
Manufacturer Product Number | 972X-A BOX |
Description | SCHOTCHLOK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Blade Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
For Use With/Related Products | - | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥489.69000 | ¥4,896.90 |