9485PC-1"X60YD | |
---|---|
DigiKey Part Number | 3M160934-ND |
Manufacturer | |
Manufacturer Product Number | 9485PC-1"X60YD |
Description | TAPE ADHESIVE TRANSFER 1"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 350 Adhesive 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 350 | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0092" (9.2 mils, 0.234mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 1.00" (25.40mm) | |
Length | 180' (55.0m) 60 yds | |
Color | - | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.82000 | ¥568.82 |
10 | ¥535.39800 | ¥5,353.98 |
36 | ¥501.93306 | ¥18,069.59 |
72 | ¥468.47139 | ¥33,729.94 |
108 | ¥445.04815 | ¥48,065.20 |