94841 | |
---|---|
DigiKey Part Number | 3M160927-ND |
Manufacturer | |
Manufacturer Product Number | 94841 |
Description | CONN TERM PIN 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.850" (21.59mm) | |
Length - Barrel | 0.190" (4.83mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.80100 | ¥38.01 |
30 | ¥3.47267 | ¥104.18 |
50 | ¥3.26760 | ¥163.38 |
100 | ¥3.13200 | ¥313.20 |
250 | ¥2.85964 | ¥714.91 |
500 | ¥2.72352 | ¥1,361.76 |
1,000 | ¥2.24694 | ¥2,246.94 |
2,500 | ¥2.04266 | ¥5,106.65 |